RFMM-0505S

RECOM Power
919-RFMM-0505S
RFMM-0505S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5Vin 5Vout 200mA SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 956

Stock:
8 956 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,87 € 18,70 €
1,78 € 44,50 €
1,65 € 165,00 €
1,62 € 405,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4 kV
SIP-7-4
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
RFMM
Application: Cost Sensitive General Purpose Power Isolation and Voltage Matching Applications
Brand: RECOM Power
Compliance: REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: RKK-0505S/H 10018998
Unit Weight: 3,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RFB, RFM, & RFMM 1W DC/DC Converters

RECOM Power RFB, RFM, and RFMM 1W DC/DC Converters are ideal for cost-conscious application needs. RECOM Power RFB, RFM, and RFMM isolated converters can be used for PCB applications requiring power isolation and 1:1 isolated voltage conversion. The converters offer complete modular solutions with 1kVDC or 4kVDC isolation and an industrial operating temperature range of -40°C to +85°C without derating. The devices are available in a SIP4 or SIP7 package and are fully certified to UL/EN certification standards.