RLS-397

RECOM Power
919-RLS-397
RLS-397

Mfr.:

Description:
Power Inductors - SMD Line Inductors for RECOM Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
3.2 mm x 4.5 mm x 2.6 mm
Unshielded
3.9 uH
20 %
1.32 A
140 mOhms
2.1 A
- 40 C
+ 125 C
Standard
4.5 mm
3.2 mm
2.6 mm
RLS-397
Bulk
Application: Power
Brand: RECOM Power
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Accessories
Part # Aliases: 30004967
Unit Weight: 150 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLS SMD Open-Frame Power Line Inductors

RECOM Power RLS SMD Open-Frame Line Inductors are pre-tested and matched with RECOM DC/DC converters to pass conducted and radiated interference limits. These power line inverters pass Class A or Class B EMC requirements. RECOM Power RLS inductors offer a 100mΩ to 700mΩ maximum DC resistance range, an inductance range of 3.9µH to 100µH, and a maximum DC current range of 0.63A to 1.89A. Other features include a saturation current range of 1A to 2.14A in a chassis-mount, unshielded surface-mount package. The components are also available in reel packaging.

In Stock: 4 620

Stock:
4 620
Can Dispatch Immediately
On Order:
3 850
Expected 04/09/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,839 € 8,39 €
0,826 € 41,30 €
0,807 € 80,70 €
0,763 € 190,75 €
0,74 € 370,00 €
0,729 € 729,00 €
0,705 € 1 762,50 €
0,68 € 3 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,88 €
Min:
1