RPL-3.0-R

RECOM Power
919-RPL-3.0-R
RPL-3.0-R

Mfr.:

Description:
Switching Voltage Regulators 3-18Vin 0.8-5.2Vout 3A tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 066

Stock:
1 066 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
3,10 € 31,00 €
2,98 € 74,50 €
2,92 € 292,00 €
2,85 € 712,50 €
Full Reel (Order in multiples of 500)
2,81 € 1 405,00 €
2,69 € 2 690,00 €
2,42 € 6 050,00 €
5 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
In Stock
Price:
3,43 €
Min:
1

Similar Product

RECOM Power RPL-3.0-CT
RECOM Power
Switching Voltage Regulators 3-18Vin 0.8-5.2Vout 3A cut tape

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-10
Buck
800 mV to 5.2 V
3 A
1 Output
4 V
18 V
1.2 mA
2.2 MHz
- 40 C
+ 125 C
RPL-3.0
Reel
Cut Tape
Brand: RECOM Power
Development Kit: RPL-3.0-EVM-1
Input Voltage: 4 VDC to 18 VDC
Load Regulation: Regulated
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 VDC
Tradename: Innoline
Part # Aliases: 80000257
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

RPL-3.0 Power Modules

RECOM Power RPL-3.0 Power Modules offer a 3V to 18V input range, 3000mA maximum output current rating, and up to 89% efficiency. These modules are buck converters with integrated inductors in a small 3mm x 3mm x 1.45mm thermally-enhanced LGA package. The RPL-3.0 series is protected against continuous short circuits, output overcurrent, and overtemperature faults. RECOM Power RPL-3.0 Power Modules are ideal for imaging systems, distributed power architecture, and portable equipment in telecom and industrial applications.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.