FERRET-PSU

RF Solutions
223-FERRET-PSU
FERRET-PSU

Mfr.:

Description:
Power Supplies - Board Mount PSU Module 110-230Vac in, o/p 12V@110mA

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Power Supplies - Board Mount
RoHS:  
Brand: RF Solutions
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 3
Subcategory: Power Supplies
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
8526925000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,21 € 29,21 €
28,35 € 170,10 €
27,48 € 329,76 €
26,63 € 719,01 €
25,89 € 1 320,39 €
25,36 € 2 586,72 €
24,66 € 6 214,32 €