FOBLOQF-4S2

RF Solutions
223-FOBLOQF-4S2
FOBLOQF-4S2

Mfr.:

Description:
Sub-GHz Modules FM Remote Control System 2 ch 60m 12/24Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,24 € 50,24 €
44,16 € 441,60 €
42,02 € 1 050,50 €
39,09 € 3 909,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
FOBLOQF
433.92 MHz
10 dBm
2.3 V
3.3 V
17 mA
59.2 mm x 32.7 mm x 8 mm
Brand: RF Solutions
Description/Function: 2 channel remote control system
Operating Supply Voltage: 12 V, 24 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 150,469 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526920090
USHTS:
8526925000
ECCN:
EAR99

FOBLOQF FM Keeloq™ Remote Control System

RF Solutions FOBLOQF FM Keeloq™ Remote Control System utilises the highly secure Keeloq code hopping protocol, ensuring reliable operation. The FOBLOQF FM Keeloq Remote Control System features a 12VDC or 24VDC receiver with outputs switching up to 5A at 230VAC. The receiver is easy to install using the standard screw terminals included on the device.