BU7487FV-E2

ROHM Semiconductor
755-BU7487FV-E2
BU7487FV-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps Ground Sense High Speed Low Voltage CMOS Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
10 V/us
1 mV
1 pA
5.5 V
3 V
6 mA
8 mA
45 dB
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7487FV
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Low Voltage Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.03 %
Vcm - Common Mode Voltage: 1.6 V
Part # Aliases: BU7487FV
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
8542319000
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 297

Stock:
2 297 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,655 € 6,55 €
0,592 € 14,80 €
0,521 € 52,10 €
0,488 € 122,00 €
0,468 € 234,00 €
0,456 € 456,00 €
Full Reel (Order in multiples of 2500)
0,433 € 1 082,50 €
0,422 € 2 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.