SC0715

Raspberry Pi
358-SC0926
SC0715

Mfr.:

Description:
Cameras & Camera Modules Global Shutter GS Camera

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Cameras & Camera Modules
RoHS:  
Camera Development Tools
Brand: Raspberry Pi
Series: Raspberry Pi Camera
Factory Pack Quantity: 90
Subcategory: Cameras & Accessories
Part # Aliases: SC1998
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
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Global Shutter Camera

Raspberry Pi Global Shutter Camera is a specialized 1.6MP camera that captures rapid motion without the artifacts typically found in rolling shutter cameras. This camera is ideal for fast-motion photography and machine vision applications, where even tiny amounts of distortion can degrade inference performance. The camera features a large pixel size of 3.45μm x 3.45μm with high light sensitivity and can operate with exposure times as low as 30μs with adequate lighting for high-speed photography. The module includes a 1.6MP Sony IMX296 sensor, which offers a lower resolution than similarly sized rolling shutter sensors, and with appropriate lens magnification, an image suitable for processing by a machine vision model can be captured. Raspberry Pi Global Shutter Camera includes a C- to CS-mount adapter, 150mm ribbon cable, screwdriver, and a removable plastic back cover for protection. The camera is compatible with any Raspberry Pi computer that has a CSI connector.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
206
Expected 28/09/2026
900
360
Expected 23/11/2026
540
Expected 18/01/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €