SC2078

Raspberry Pi
358-SC0368
SC2078

Mfr.:

Description:
Audio IC Development Tools Raspberry Pi DAC+

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio D/A Converter
PCM5122
Brand: Raspberry Pi
Interface Type: GPIO
Product Type: Audio IC Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
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
Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

IQaudIO HAT-Compliant Sound Cards

Raspberry Pi IQaudIO Hardware Attached on Top (HAT) Sound Cards deliver high-fidelity audio to existing Raspberry Pi-based projects/equipment. The plug-and-play devices include a pre-programmed EEPROM allowing Raspberry Pi OS to auto-detect and auto-configure itself. These sound cards each have a specific purpose and set of features while supporting 24-bit depth. The DAC PRO, DAC+, and DigiAMP+ boards offer high-quality playback with support for up to full HD audio (192kHz). Ideal for compact projects, the Codec Zero supports up to HD audio (96kHz) and includes a built-in microphone.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €