1N5238B-B

Rectron
583-1N5238B-B
1N5238B-B

Mfr.:

Description:
Zener Diodes 0.5W 8.7V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
8.7 V
Through Hole
DO-35-2
500 mW
5 %
3 uA
8 Ohms
- 65 C
+ 175 C
Single
20 mA
Bulk
1N522
Brand: Rectron
Height: 2 mm
Ir - Reverse Current: 3 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Width: 2 mm
Voltage Temperature Coefficient: 0.065 %/C
Zener Current: 10 mA
Part # Aliases: 1N5238B
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,033 € 924,00 €