1N5262B-B

Rectron
583-1N5262B-B
1N5262B-B

Mfr.:

Description:
Zener Diodes 0.5W 51V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
51 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
125 Ohms
- 65 C
+ 175 C
Single
2.5 mA
Bulk
1N522
Brand: Rectron
Height: 2 mm
Ir - Reverse Current: 100 nA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Width: 2 mm
Voltage Temperature Coefficient: 0.096 %/C
Zener Current: 10 mA
Part # Aliases: 1N5262B
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
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
Minimum: 28000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,033 € 924,00 €