BZT52B10

Rectron
583-BZT52B10
BZT52B10

Mfr.:

Description:
Zener Diodes 10 V 500 mW SOD-123 5% Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,025 € 1 200,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOD-123-2
500 mW
200 nA
20 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Brand: Rectron
Height: 1.25 mm
Ir - Reverse Current: 200 nA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Voltage Temperature Coefficient: 8 mV/C
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99