MMBD1203-T

Rectron
583-MMBD1203-T
MMBD1203-T

Mfr.:

Description:
Small Signal Switching Diodes 100V Small Signal Dual Diodes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 990

Stock:
5 990 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 0,27 €
0,162 € 1,62 €
0,099 € 9,90 €
0,071 € 35,50 €
0,062 € 62,00 €
0,054 € 135,00 €
0,045 € 225,00 €
0,033 € 330,00 €
0,03 € 750,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Small Signal Switching Diodes
RoHS:  
Small Signal Switching Diodes
SMD/SMT
SOT-23-3
100 V
2 A
200 mA
Dual
4 ns
1.1 V
50 nA
- 55 C
+ 150 C
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Small Signal Switching Diodes
Subcategory: Diodes & Rectifiers
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
8541100070
ECCN:
EAR99

MMBD120x 100V Small Signal Diodes

Rectron MMBD120x 100V Small Signal Diodes are fast-switching devices with a 4ns maximum reverse recovery time. These diodes offer high stability, reliability, and low reverse leakage. The MMBD120x small signal diodes feature 350mW power dissipation and 200mA average rectified forward current. These signal diodes include a Green molding compound case material with a matte Tin Lead finish. The MMBD120x small signal diodes are UL 94V-0 flammability rated and available in a SOT-23 package. Typical applications include surge protection, voltage stabilization, and polarity protection.