MSB202S

Rectron
583-MSB202S
MSB202S

Mfr.:

Description:
Bridge Rectifiers MSB-S,2.0A,100V Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
Reel
Brand: Rectron
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSB Bridge Rectifiers

Rectron MSB Single-Phase Bridge Rectifiers offer a 60A surge overload rating and a 50V to 1000V voltage range. These Glass Passivated devices (GPRC) are offered in a compact MSB package designed for printed circuit board applications, making them ideal for smartphone and tablet applications. These high-current rectifiers are Underwriters Laboratory Flammability Classified 94V-0.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,193 € 579,00 €
0,179 € 1 074,00 €
0,166 € 1 494,00 €
0,141 € 3 384,00 €