AT25XE011-MAHN-T

Renesas / Dialog
724-AT25XE011-MAHN-T

AT25XE011-MAHN-T

Mfr.:

Description:
NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 661

Stock:

3 661 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
1,01 € 10,10 €
0,963 € 24,08 €
0,937 € 93,70 €
0,912 € 228,00 €
0,886 € 443,00 €
0,869 € 869,00 €
Full Reel (Order in multiples of 5000)
0,808 € 4 040,00 €

Product Attribute Attribute Value
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
UDFN-8
AT25SL641
1 Mbit
1.65 V
3.6 V
7 mA
SPI
104 MHz
128 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 13 mA