557G-03LF

Renesas Electronics
972-557G-03LF
557G-03LF

Mfr.:

Description:
Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,07 € 20,70 €
1,77 € 44,25 €
1,61 € 154,56 €
1,48 € 426,24 €
1,44 € 1 520,64 €
1,41 € 3 654,72 €
1,40 € 7 123,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
200 MHz
25 MHz
TSSOP-16
55 %
80 ps
557-03
78 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Renesas Electronics
Height: 1 mm
Length: 5 mm
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Width: 4.4 mm
Part # Aliases: ICS557G-03LF 557-03
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99