74LVCH16245APAG

Renesas Electronics
972-74LVCH16245APAG
74LVCH16245APAG

Mfr.:

Description:
Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 304

Stock:
1 304 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,22 € 12,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bus Transceivers
RoHS:  
3-State
LVCH
4 ns
TSSOP-48
24 mA
- 24 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 10 uA
Product: CMOS
Product Type: Bus Transceivers
Series: 74LVCH16245A
Factory Pack Quantity: 39
Subcategory: Logic ICs
Part # Aliases: IDT74LVCH16245APAG 74LVCH16245A
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS