R9A07G044L18GBG#BC0

Renesas Electronics
968-A07G044L18GBGBC0
R9A07G044L18GBG#BC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G2L 21MMBGA SECUE SINGLE(FULL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,64 € 7 027,20 €
960 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
RZ/G2L
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 480
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

RZ/G2L & RZ/G2LC Microprocessors

Renesas Electronics RZ/G2L and RZ/G2LC Microprocessors combine a Cortex®-A55 (1.2GHz) CPU, 16-bit DDR3L/DDR4 interface, and a 3D graphics engine with ARM® Mali-G31 into a BGA package. Additionally, the RZ/G2L includes a video CODEC (H.264). The RZ/G2L and RZ/G2LC MCUs provide a wide array of interfaces such as camera input, display output, USB 2.0, and Gigabit Ethernet. The MCUs' various interfaces and features make it ideal for entry-class industrial human-machine interfaces (HMIs) and embedded device applications with GUI capabilities.