RTK500524US90000BE

Renesas Electronics
968-K500524US90000BE
RTK500524US90000BE

Mfr.:

Description:
Development Boards & Kits - Other Processors Renesas Starter Kit for RX24U w/o E2Lite

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,78 € 234,78 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX24U
Starter Kits
RX
R5F524UEADFB
Bulk
Brand: Renesas Electronics
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RX24U Starter Kits

Renesas Electronics RX24U Starter Kits are designed to introduce users to the RX24U. The kit offers an LCD module, an on-chip debugging emulator, and an integrated development environment. The kit comes ready to use out of the box. The supply voltage is only 3.3V when supplying power from E2 Lite (E2 emulator Lite). An external power supply is recommended when using other than 3.3V.