RTK7EKA8M1S00001BE

Renesas Electronics
968-RTK7EKA8M1S001BE
RTK7EKA8M1S00001BE

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation Kit for RA8M1 MCU Group

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,70 € 59,70 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA8M1
Evaluation Kits
ARM Cortex M85
R7FA8M1AHECBD
Bulk
Brand: Renesas Electronics
Description/Function: Evaluation Kit for RA8M1 MCU
Dimensions: 200 mm x 80 mm
Interface Type: Ethernet, I2C, SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

EK-RA8M1 RA8M1 Evaluation Kit

Renesas Electronics EK-RA8M1 RA8M1 Evaluation Kit enables users to effortlessly evaluate the features of the RA8M1 MCU Group and develop embedded systems applications. This evaluation kit uses Renesas' Flexible Software Package (FSP) and e2 Studio IDE. Utilize rich onboard features and the user's choice of popular ecosystem add-ons to bring big ideas to life.