TPH3206PSB

Renesas Electronics
227-TPH3206PSB
TPH3206PSB

Mfr.:

Description:
GaN FETs 650V, 150mOhm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
16 A
180 mOhms
- 18 V, + 18 V
1.65 V
6.2 nC
- 55 C
+ 150 C
81 W
Enhancement
Brand: Renesas Electronics
Configuration: Single
Fall Time: 4 ns
Packaging: Tube
Product Type: GaN FETs
Rise Time: 4.5 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 9.7 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 2 g
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: