XFN516100.000000I

Renesas Electronics
972-XFN516100000000I
XFN516100.000000I

Mfr.:

Description:
Standard Clock Oscillators XFN516100.00000 PROGRAMMABLE XO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
100 MHz
25 PPM
1.71 V
1.89 V
HCSL
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
0.85 mm (0.033 in)
XF
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 100
Subcategory: Oscillators
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
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ProXO XP & XF PLL Crystal Oscillators

Renesas Electronics ProXO XP and XF PLL Crystal Oscillators offer ultra-low phase noise and support a range of frequencies and output interface types. These devices operate at three different supply voltages (1.8VDC, 2.5VDC, or 3.3VDC) with several package options and at two temperature ranges (-40°C to +85°C, or -40°C to +105°C). These oscillators can be programmed to generate an output frequency from 15MHz to 2.1GHz with a resolution as low as 1Hz accuracy. Renesas ProXO XP and XF are ideal for data centers, optical network gearboxes, and wireline networks.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,50 € 8,50 €
7,00 € 70,00 €
6,60 € 132,00 €
6,25 € 312,50 €
6,20 € 620,00 €
6,19 € 3 095,00 €
6,03 € 6 030,00 €