ZSSC3224BI5B

Renesas Electronics
972-ZSSC3224BI5B
ZSSC3224BI5B

Mfr.:

Description:
Sensor Interface WAFER (UNSAWN) - WAFER BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
Die
Gel Pack
Brand: Renesas Electronics
Product Type: Sensor Interface
Series: ZSSC3224
Factory Pack Quantity: 15573
Subcategory: Interface ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSSC3224 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3224 Sensor Signal Conditioner (SSC) IC is designed for high-accuracy amplification and analog-to-digital conversion of an input signal. The ZSSC3224 IC is also designed to correct resistive bridge or absolute voltage sensors for high-resolution sensor module applications. This IC also provides a corrected temperature O/P measured with an internal sensor. The measured and corrected sensor values are provided at the digital output pins, which can be configured as I2C (≤3.4MHz) or SPI (≤20MHz).

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 15573   Multiples: 15573
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 16 663,11 €