ICL7665SIBAZ-T

Renesas / Intersil
968-ICL7665SIBAZ-T
ICL7665SIBAZ-T

Mfr.:

Description:
Supervisory Circuits CMOS OVER/UNDER V DETECTOR IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,31 € 11 550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOIC-8
2 Input
No Manual Reset
No Watchdog
16 V
- 40 C
+ 85 C
ICL7665
Reel
Brand: Renesas / Intersil
Operating Supply Current: 10 uA
Overvoltage Threshold: 1.4 V, 1.4 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Undervoltage Threshold: 1.2 V, 1.2 V
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS