ISL68137IRAZ-T7A

Renesas / Intersil
968-ISL68137IRAZ-T7A
ISL68137IRAZ-T7A

Mfr.:

Description:
Switching Controllers AVS X+Y 7 Phase Digi gital Cntrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 111

Stock:
2 111 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,13 € 10,13 €
7,81 € 78,10 €
6,90 € 172,50 €
5,90 € 590,00 €
Full Reel (Order in multiples of 250)
5,90 € 1 475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
200 kHz to 1 MHz
0 V to 3.05 V
450 A
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 90.5 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product: Switching Controllers
Product Type: Switching Controllers
Series: ISL68137
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISL681x Digital Multiphase PWM Controllers

Renesas Electronics ISL681x Digital Multiphase PWM (Pulse Width Modulation) Controllers offer robust fault management, highly accurate regulation capability, and require minimal external components, simplifying the implementation of high-performance multiphase regulators. These devices provide up to seven phases that are assignable in any combination across two outputs. Renesas Electronics controllers combine with Smart Power Stages, like the ISL99227, to provide a scalable solution from 10A to 450A. The result is enhanced power optimization and more energy-efficient networking and communications infrastructure equipment. The SL681x PWM Controllers utilize a proprietary linear synthetic digital current modulation scheme to achieve excellent transient response and ease of tuning while addressing the challenges of modern multiphase designs.