ISL70218SRHF/PROTO

Renesas / Intersil
968-70218SRHFPROTO
ISL70218SRHF/PROTO

Mfr.:

Description:
Precision Amplifiers RADIATION HARDENED PRECISION LOW NOISE OPERATIONAL AMPLIFIER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
4 MHz
1.2 V/us
40 uV
230 nA
15 V, 40 V
- 1.2 V, 1.8 V, 3 V
850 uA
10 mA
100 dB
8.5 nV/sqrt Hz
FlatPack-10
SMD/SMT
No Shutdown
- 55 C
+ 125 C
ISL70218
Tray
Amplifier Type: Low Power Precision Operational Amplifiers
Brand: Renesas / Intersil
Development Kit: ISL70218SRHMEVAL1Z
In - Input Noise Current Density: 355 fA
Input Type: Common Mode
Ios - Input Offset Current: 4 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Settling Time: 8.5 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.0003 %
Voltage Gain dB: 130 dB
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
8542330001
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: