ISL94212EVKIT1Z

Renesas / Intersil
968-ISL94212EVKIT1Z
ISL94212EVKIT1Z

Mfr.:

Description:
Power Management IC Development Tools ISL94212 Eval Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,28 € 163,28 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
6 V to 60 V
ISL94212
ISL94212
Brand: Renesas / Intersil
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8529902100
MXHTS:
8542399901
ECCN:
EAR99