RAA489301A3GNP#HA0

Renesas / Intersil
968-AA489301A3GNPHA0
RAA489301A3GNP#HA0

Mfr.:

Description:
Switching Controllers 3-Level Buck or 2-Level Buck Voltage Regulator with Pass-Thr

Lifecycle:
New Product:
New from this manufacturer.
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
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
8,23 € 49 380,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
367 kHz
3 V to 24 V
SMD/SMT
TQFN-32
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage - Max: 24 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: RAA489301
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

RAA48930x 3-Level Synchronous Buck Controllers

Renesas Electronics RAA48930x 3-Level Synchronous Buck Controllers are developed for a 3-level buck topology that provides excellent efficiency and significantly reduces the needed inductance for regulating the output voltage. The innovative design decreases power loss and system size, making it ideal for compact, high-performance applications.