RT5795AGQW

Richtek
835-RT5795AGQW
RT5795AGQW

Mfr.:

Description:
Switching Voltage Regulators 2A, 5.5V, Low IQ ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 485

Stock:
1 485
Can Dispatch Immediately
On Order:
3 515
Expected 17/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,579 € 5,79 €
0,522 € 13,05 €
0,445 € 44,50 €
0,394 € 98,50 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2500)
0,305 € 762,50 €
0,255 € 2 550,00 €
0,252 € 5 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-8
Buck
2 A
1 Output
2.5 V
5.5 V
30 uA
2.7 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Richtek
Input Voltage: 2.5 V to 5.5 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 9 mg
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99