RTQ2522AGQW(2)

Richtek
835-RTQ2522AGQW2
RTQ2522AGQW(2)

Mfr.:

Description:
LDO Voltage Regulators 2A Ultra-Low Dropout Voltage LDO Regulators with Soft-Start

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,80 € 80,00 €
0,753 € 188,25 €
0,723 € 361,50 €
0,637 € 637,00 €
Full Reel (Order in multiples of 1500)
0,637 € 955,50 €
0,622 € 1 866,00 €
0,617 € 4 627,50 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
3.6 V
2 A
1 Output
Positive
800 mV
5.5 V
60 dB
Adjustable
- 40 C
+ 105 C
90 mV
Reel
Cut Tape
Brand: Richtek
Dropout Voltage - Max: 140 mV
Line Regulation: 0.03 %/V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Operating Temperature Range: - 40 C to + 105 C
Output Voltage Range: 800 mV
Pd - Power Dissipation: 3.27 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 22 mg
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK