SM-RVT101HVDNWCA0

Riverdi
166-SMRVT101HVDNWCA0
SM-RVT101HVDNWCA0

Mfr.:

Description:
TFT Displays & Accessories 10.1" HB,IPS, No Frame Air Bonding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
270 mA to 1.27 A
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
MIPI DSI
Capacitive Touch Panel
LED
800 cd/m2
217.96 mm x 136.6 mm
229.46 mm mm x 149.1 mm mm x 13.17 mm
5 V
Air Bonding, aTouch, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: Toradex DSI Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 436 g
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
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays

Riverdi RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays are high-resolution and brightness displays equipped with a Mobile Industry Processor Interface Display Serial Interface (MIPI DSI). Typical surface luminance is up to 1000cd/m2, meaning these TFT displays are bright even outdoors. The full viewing angles allow the user to interact with the display naturally and intuitively from every side. High resolutions provide crisp and clear colors.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,82 € 146,82 €