SM-RVT43HLBNWN00

Riverdi
166-RVT43HLBNWN00
SM-RVT43HLBNWN00

Mfr.:

Description:
TFT Displays & Accessories 4.3", EVE4, no frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
46 mA to 342 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
Audio, RiBUS
Without Touch Panel
LED
1000 cd/m2
97.24 mm x 56.32 mm
105.5 mm x 67.2 mm x 8.52 mm
3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE4
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT43HLBNWN00
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
8524910000
CAHTS:
8524119000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524119000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVE4 High Brightness TFT Display Modules

Riverdi EVE4 High Brightness TFT Display Modules introduce the fourth generation of Embedded Video Engine (EVE) technology, based on the Bridgetek BT817Q graphic controller. The EVE4 Modules offer several optical advantages in terms of angles, colors, and high brightness – all of them 1000 candelas.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,90 € 53,90 €