SM-RVT70HSBNWC00-B

Riverdi
166-RVT70HSBNWC00-B
SM-RVT70HSBNWC00-B

Mfr.:

Description:
TFT Displays & Accessories 7.0", EVE4, no frame, CTP, optical bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
210 mA to 524 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
Audio, RiBUS
Capacitive Touch Panel
LED
850 cd/m2
155.01 mm x 86.72 mm
179.96 mm x 119 mm x 13.03 mm
3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE4
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSBNWC00-B
Unit Weight: 226 g
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
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVE4 High Brightness TFT Display Modules

Riverdi EVE4 High Brightness TFT Display Modules introduce the fourth generation of Embedded Video Engine (EVE) technology, based on the Bridgetek BT817Q graphic controller. The EVE4 Modules offer several optical advantages in terms of angles, colors, and high brightness – all of them 1000 candelas.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 13/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,52 € 124,52 €

Similar Product

Riverdi RVT70HSBNWC00-B
Riverdi
TFT Displays & Accessories EVE4 7.0", HB, IPS, BT817Q, CTP, optical bonding,uxTouch,Anti-UV
New At Mouser