25CZH470M10X9

Rubycon
232-25CZH470M10X9
25CZH470M10X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 470uF 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
470 uF
25 VDC
Through Hole
Aluminum Polymer Capacitors
20 %
20 mOhms
3.6 A
- 55 C
+ 135 C
9 mm
10 mm
CZH
Brand: Rubycon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,92 € 9,20 €
0,678 € 67,80 €
0,59 € 295,00 €
0,501 € 501,00 €
0,463 € 4 630,00 €
0,429 € 10 725,00 €

Similar Products