HCS2512FTL500

SEI Stackpole
708-HCS2512FTL500
HCS2512FTL500

Mfr.:

Description:
Current Sense Resistors - SMD 0.005Ohms 2512 3W 115ppm 1% Hi Curr AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482
Can Dispatch Immediately
On Order:
4 000
Expected 04/05/2026
8 000
Expected 25/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,814 € 8,14 €
0,596 € 14,90 €
0,575 € 57,50 €
0,502 € 125,50 €
0,46 € 230,00 €
0,424 € 424,00 €
Full Reel (Order in multiples of 4000)
0,369 € 1 476,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HCS
500 uOhms
3 W
1 %
115 PPM / C
2512
6432
6.35 mm (0.25 in)
3.25 mm (0.128 in)
1.07 mm (0.042 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HCS Series High Current Resistors

Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to 170°C temperature range, and AEC-Q200 compliance. These resistors have a metal element shunt design, current handling up to 316A in a 5930 size, and a resistance value of 0.1mΩ to 5mΩ. The HCS high current resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls.