RNCF0201DTC15K4

SEI Stackpole
708-RNCF0201DTC15K4
RNCF0201DTC15K4

Mfr.:

Description:
Thin Film Resistors - SMD RES PREC, 15.4 Kohm, 0201, 0.5%, 50 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RNCF
15.4 kOhms
0.5 %
50 PPM / C
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
- 55 C
+ 155 C
AEC-Q200
50 mW (1/20 W)
15 V
Application: Automotive Grade
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNCF/RNCS Precision Thin Film Resistors

Stackpole Electronics RNCF/RNCS Precision Thin Film Resistors are AEC-Q200 qualified and have an operating temperature range of -55°C to +155°C. RNCF resistors offer a wide R-value range, TCR rating down to ±2ppm/°C, and precision tolerances to ±0.01%. The RNCS resistors feature a special manufacturing process that ensures high power, high precision, ultra-stable performance, and long life in the harshest environments. Additionally, the RNCS series from Stackpole Electronics offers special passivation for moisture-sensitive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,025 € 250,00 €

Similar Products