RNCU1206DTC24K3

SEI Stackpole
708-RNCU1206DTC24K3
RNCU1206DTC24K3

Mfr.:

Description:
Thin Film Resistors - SMD 24.3kOhm 1W 50ppm 1206 0.5% Ultra High Power AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNCU
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNCU Ultra-High Power Thin Film Chip Resistors

Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors offer a 1W power rating, 200V maximum working voltage, and AEC-Q200 compliance. These resistors feature an improved power rating, high precision and reliability, and anti-sulfur construction per ASTM-B-809. Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors are suitable for industrial electronics, communication devices, and battery management systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,281 € 2,81 €
0,194 € 19,40 €
0,173 € 43,25 €
0,157 € 78,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 5000)
0,136 € 680,00 €
0,131 € 1 310,00 €
0,125 € 3 125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products