RPC1206FT5R10-HP

SEI Stackpole
708-RPC1206FT5R10-HP
RPC1206FT5R10-HP

Mfr.:

Description:
Thick Film Resistors - SMD RES, PULSE, 1206, 5.1 ohm, 1%, 0.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
PCB Mount
SMD/SMT
RPC
High Power
- 55 C
+ 155 C
Reel
Brand: SEI Stackpole
Case Code - in: 1206
Case Code - mm: 3216
Features: Anti-Pulse Resistors
Height: 0.55 mm (0.022 in)
Length: 3.2 mm (0.126 in)
Power Rating: 500 mW (1/2 W)
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Resistance: 5.1 Ohms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM / C
Tolerance: 1 %
Width: 1.6 mm (0.063 in)
Voltage Rating: 200 V
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
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPC Series Thick Film Pulse Withstanding Resistors

Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,064 € 320,00 €
0,061 € 1 525,00 €