LLC610D3SH

SST Sensing
231-LLC610D3SH
LLC610D3SH

Mfr.:

Description:
Level Sensors Liquid Level Sensor , 1/2" UNF, HTemp, High in Air

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Level Sensors
RoHS:  
Wire
2.5 mA
Push Pull
Liquid level switch
Brand: SST Sensing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 15.4 V
Output Configuration: High in Air
Packaging: Bulk
Product Type: Liquid Level Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15.4 V
Supply Voltage - Min: 4.5 V
Part # Aliases: M-LLC610D3SH
Unit Weight: 10 g
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
9026102080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optomax Digital Range of Liquid Level Switches

SST Sensing Optomax Digital Range of Liquid Level Switches are ideal for restricted space applications requiring a miniature, low-power, and low-cost sensing solution. The microcontroller-based sensor is solid state, incorporating an infrared LED and phototransistor, which are optically coupled by the tip when the sensor is in the air. When the tip is immersed in liquid, the infrared light from the Optomax Digital sensor escapes making the output change state. The sensor can detect the presence or absence of almost any liquid type, oil or water-based. It is insensitive to ambient light and is not affected by foam in the air or small bubbles in a liquid.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,23 € 46,23 €
42,66 € 213,30 €
41,32 € 413,20 €
39,73 € 794,60 €
38,64 € 1 932,00 €
37,64 € 3 764,00 €