BLUENRG-248S

STMicroelectronics
511-BLUENRG-248S
BLUENRG-248S

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.3 Wireless SoC

Lifecycle:
New Product:
New from this manufacturer.
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,14 € 6 420,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Reel
Brand: STMicroelectronics
Product Type: RF System on a Chip - SoC
Series: BlueNRG-2
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: BlueNRG
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BlueNRG-248 BLE System-on-Chip

STMicroelectronics BlueNRG-248 BLUETOOTH® Low Energy (BLE) System-on-Chip (SoC) is a very low power single-mode wireless SoC compliant with BLUETOOTH specification. This SoC includes 256KB of programming flash-memory, 24KB of static RAM memory with retention (two 12KB banks) and SPI, UART, and I2C standard communication interface peripherals. The BlueNRG-248 SoC also features multifunction timers, watchdog, RTC, and DMA controller. This chip has an integrated high-efficiency DC/DC converter for ultra-low power characteristics. Typical applications include watches, consumer medical, fitness, sports, home and industrial automation, security, mobile phone peripherals, PC peripherals, remote control, and lighting.