ECMF2-40A100M6Y

STMicroelectronics
511-ECMF2-40A100M6Y
ECMF2-40A100M6Y

Mfr.:

Description:
Common Mode Chokes / Filters Automotive common mode filter differential channels integrated ESD protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 066

Stock:
7 066 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,243 € 2,43 €
0,212 € 5,30 €
0,20 € 20,00 €
0,185 € 46,25 €
0,175 € 87,50 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,149 € 447,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 4,100 mg
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
8541100000
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ECMF2-40A100M6Y Automotive Common Mode Filter

STMicroelectronics ECMF2-40A100M6Y Automotive Common Mode Filter effectively suppresses EMI/RFI common mode noise on high-speed data lines, including MIPI APHY, FPD-link III, GMSL, APIX, USB2.0, USB3.2, USB4, HDMI2.0, and HDMI2.1. Engineered to replace traditional discrete common mode chokes or LTCC, this device integrates robust ESD protections on the connector side to comply with ISO 10605 standards, making it an ideal choice for enhancing signal integrity. With this 2-in-1 combination, the STMicroelectronics ECMF2-40A100M6Y offers superior RF performance compared to discrete filters with external ESD protection.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.