ESDZV5-1BF4

STMicroelectronics
511-ESDZV5-1BF4
ESDZV5-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
10 V
0201 (0603 metric)
7 A
70 W
7.5 pF
18 kV
30 kV
- 55 C
+ 150 C
ESDZV5-1BF4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,130 mg
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
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDZV5-1BF4 Bidirectional Single Line TVS Diode

STMicroelectronics ESDZV5-1BF4 Bidirectional Single Line TVS diode is designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space-saving are required.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 76 915

Stock:
76 915 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,077 € 0,77 €
0,047 € 4,70 €
0,034 € 17,00 €
0,026 € 26,00 €
0,024 € 60,00 €
0,02 € 100,00 €
0,017 € 170,00 €
Full Reel (Order in multiples of 15000)
0,014 € 210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.