EVLIOL4LSV1

STMicroelectronics
511-EVLIOL4LSV1
EVLIOL4LSV1

Mfr.:

Description:
Interface Development Tools IO-Link actuator for industrial tower light based on L6364Q and IPS4260L

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
IO-Link Actuator
IPS4260L, L6364Q, STM32G071CBT6, SMBJ30CA,
Bulk
Brand: STMicroelectronics
Operating Supply Voltage: 18 VDC to 30 VDC
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 75 g
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLIOL4LSV1 IO-Link Actuator

STMicroelectronics EVLIOL4LSV1 IO-Link Actuator is designed for traditional tower lights used in factory automation and system alarm indicator applications: it is a turnkey solution that can be used as a reference design ready for industrialization. With IO-Link, the EVLIOL4LSV1 becomes an actuator for smart tower lights. It can also be used as a funnel material indicator for material quantity or urgency level.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,27 € 20,27 €