EVLSPIN9P24

STMicroelectronics
511-EVLSPIN9P24
EVLSPIN9P24

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STSPIN9P2 full-bridge system-in-package

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
7 V to 75 V
STSPIN9P24
Brand: STMicroelectronics
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSPIN9P2 Demonstration Board

STMicroelectronics EVLSPIN9P2 Demonstration Board is a full‑bridge power evaluation platform designed to showcase all features of the STSPIN9P2 high‑density motor‑driver system‑in‑package (SiP). The STMicroelectronics EVLSPIN9P2 board integrates gate drivers and four N‑channel MOSFETs with an RDS(on) of 27mΩ, supporting supply voltages up to 75V and delivering up to 6ARMS continuous current. The board is built around a single‑shunt current‑sensing topology and offers programmable output slew rate, multiple input modes (ENx/INx or PWM/PH), and an integrated current limiter with adjustable thresholds.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,49 € 61,49 €