GANSPIN612

STMicroelectronics
511-GANSPIN612
GANSPIN612

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers High-voltage half-bridge GaN motor driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Driver
Half-Bridge GaN Motor Driver
- 40 C
+ 125 C
SMD/SMT
QFN-35
Tray
Brand: STMicroelectronics
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Tradename: GaNSPIN
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
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GANSPIN612 Half-Bridge GaN Motor Driver

STMicroelectronics GANSPIN612 Half-Bridge GaN Motor Driver is an advanced power system-in-package (SiP) integrating two enhancement mode GaN transistors in a half-bridge configuration driven by a state-of-the-art high-voltage, high-frequency gate driver. The integrated power GaNs have RDS(ON) of 270mΩ and a 650V drain-source breakdown voltage, while the integrated bootstrap diode can easily supply the high-side of the embedded gate driver.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 6 832,80 €