L4971D013TR

STMicroelectronics
511-L4971D013TR
L4971D013TR

Mfr.:

Description:
Switching Voltage Regulators 3.3 to 50V Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Buck
3.3 V to 50 V
1.5 A
1 Output
8 V
55 V
300 kHz
- 40 C
+ 150 C
L4971
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 8 V to 55 V
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Charge Pump
Unit Weight: 3 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L4971 Step-Down Mono Power Switching Regulators

STMicroelectronics L4971 Step-Down Monolithic Power Switching Regulators deliver 1.5A at an output voltage adjustable from 3.3V to 50V. The voltage is selected by a simple external divider. The L4971 uses an internal power D-MOS transistor with a typical RDSON of 0.25Ω. This obtains a very high efficiency and high switching speed with an achievable switching frequency up to 300KHz. The maximum power dissipation of the packages must be observed. A wide 8V to 55V input voltage range and output voltages regulated from 3.3V to 50V cover the majority of today's applications.

In Stock: 243

Stock:
243
Can Dispatch Immediately
On Order:
1 000
Expected 24/05/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,55 € 25,50 €
2,34 € 58,50 €
2,10 € 210,00 €
1,99 € 497,50 €
1,96 € 980,00 €
Full Reel (Order in multiples of 1000)
1,78 € 1 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,83 €
Min:
1