L5970ADTR

STMicroelectronics
511-L5970ADTR
L5970ADTR

Mfr.:

Description:
Switching Voltage Regulators STEP DOWN MONOLITHIC SWITCH REG 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
1.235 V to 35 V
1.5 A
1 Output
4.4 V
36 V
2.7 mA
500 kHz
- 40 C
+ 150 C
L5970AD
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 4.4 V to 36 V
Load Regulation: 8 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.4 V
Type: Voltage Converter
Unit Weight: 506,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
5 000
Expected 05/02/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,12 € 112,00 €
1,06 € 265,00 €
1,02 € 510,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 2500)
0,92 € 2 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,72 €
Min:
1