L6725

STMicroelectronics
511-L6725
L6725

Mfr.:

Description:
Switching Controllers Vltg Mode PWM Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
550 kHz
100 %
600 mV
20 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Description/Function: Features bootstrap anti-discharging system
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Type: Programmable
Product: Voltage Controllers
Product Type: Switching Controllers
Series: L6725
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Quantities greater than 970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,989 € 9,89 €
0,912 € 22,80 €
0,905 € 90,50 €