L9001-TR

STMicroelectronics
511-L9001-TR
L9001-TR

Mfr.:

Description:
Switching Voltage Regulators Automotive power supply IC with multiple voltage regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PowerSSO-24
Buck
3.3 V, 5 V, 6 V
1 A
3 Output
5.5 V
18 V
10 uA
465 kHz
- 40 C
+ 125 C
AEC-Q100
L9001
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 5.5 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 470 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.

L9001 Simple Power Supply (SPS)

STMicroelectronics L9001 Simple Power Supply (SPS) is a multiple power regulator for automotive applications with one buck regulator, one configurable buck or linear regulator, and one linear regulator. The device output voltages are configurable via discrete pins. On top of the regulators, this device integrates a watchdog functional block and a diagnosis functional block (under/over voltage, output current, and temperature). The L9001 is capable of low power operation mode with main regulators still active, and reduced power consumption from the battery.

In Stock: 1 911

Stock:
1 911 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1911 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
1,90 € 475,00 €
1,86 € 930,00 €
Full Reel (Order in multiples of 1000)
1,78 € 1 780,00 €
1,66 € 3 320,00 €
1,63 € 8 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.