L9616

STMicroelectronics
511-L9616
L9616

Mfr.:

Description:
CAN Interface IC Hi-Spd Can Bus Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 123

Stock:
1 123
Can Dispatch Immediately
On Order:
2 000
Expected 13/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,821 € 8,21 €
0,745 € 18,63 €
0,66 € 66,00 €
0,612 € 153,00 €
0,594 € 297,00 €
0,553 € 553,00 €
0,539 € 2 156,00 €
0,527 € 4 216,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: CAN Interface IC
RoHS:  
L9616
CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: - 300 mV to 7 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 77,723 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS