L99BM114-TR

STMicroelectronics
511-L99BM114-TR
L99BM114-TR

Mfr.:

Description:
Battery Management Multicell battery monitoring and balancing IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,87 € 7,87 €
6,12 € 61,20 €
5,69 € 142,25 €
5,21 € 521,00 €
4,98 € 1 245,00 €
4,84 € 2 420,00 €
Full Reel (Order in multiples of 1000)
4,72 € 4 720,00 €
4,70 € 9 400,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Battery Monitors
Lithium-ion
9.6 V to 64 V
TQFP-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L99BM114 Multicell Battery Monitoring/Balancing IC

STMicroelectronics L99BM114 Multicell Battery Monitoring/Balancing IC is a Li-ion battery monitoring and protecting chip for high-reliability industrial applications and energy storage systems. Up to 14x stacked battery cells can be monitored to meet the requirements of 48V and higher voltage systems. Each cell voltage is measured with high accuracy, as well as the current for the onchip coulomb counting. The device can monitor up to seven NTCs, and information is transmitted through SPI communication or an isolated interface.